PDP SEO Portlet

MC79M08BDTRKG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC79M08BDTRKG
Secondary Manufacturer Part#: MC79M08BDTRKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 %
-35 V
-10 V
-35 V
92 °C/W
6 °C/W
Matte Tin
80 mV
100 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
-8 V
3DPAK
3
Negative
6.73 x 6.22 x 2.38 mm
-8V 500mA Voltage Regulators
DPAK
1.1@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  32500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.26029
5000+
$0.25306
10000+
$0.24959
20000+
$0.24622
40000+
$0.24293