PDP SEO Portlet

MC79M05BDTG

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC79M05BDTG
Secondary Manufacturer Part#: MC79M05BDTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC79M05BDTG is a -5V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 0.5A.

  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe-area compensation
  • 4% Output voltage tolerance

Technical Attributes

Find Similar Parts

Description Value
4 %
-35 V
-7 V
-35 V
92 °C/W
6 °C/W
Matte Tin
50 mV
100 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
-5 V
3DPAK
3
Negative
6.73 x 6.22 x 2.38 mm
-5V 500mA Voltage Regulators
DPAK
1.1@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  7205.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.18919
2+
$0.18257
4+
$0.17993
8+
$0.17728
16+
$0.17464