PDP SEO Portlet

MC79L24ACPRMG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC79L24ACPRMG
Secondary Manufacturer Part#: MC79L24ACPRMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
-40 V
-27 V
-40 V
160 °C/W
83 °C/W
Matte Tin
350 mV
200 mV
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
-24 V
3TO-92
3
Negative
5.2 x 4.19 x 5.33 mm
-24V 100mA Voltage Regulators
TO-92
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.09702
16668+
$0.09652
33336+
$0.09603
66672+
$0.09554
133344+
$0.09504