PDP SEO Portlet

MC79L18ABPRPG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC79L18ABPRPG
Secondary Manufacturer Part#: MC79L18ABPRPG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
-35 V
-20.7 V
-35 V
160 °C/W
83 °C/W
Matte Tin
325 mV
170 mV
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
-18 V
3TO-92
3
Negative
5.2 x 4.19 x 5.33 mm
-18V 100mA Voltage Regulators
TO-92
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.09114
16668+
$0.09068
33336+
$0.09021
66672+
$0.08974
133344+
$0.08928