PDP SEO Portlet

MC79L15ACPG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC79L15ACPG
Secondary Manufacturer Part#: MC79L15ACPG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
-35 V
-17.5 V
-35 V
160 °C/W
83 °C/W
Matte Tin
300 mV
150 mV
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
-15 V
3TO-92
3
Negative
5.2 x 4.19 x 5.33 mm
-15V 100mA Voltage Regulators
TO-92
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.12189
12000+
$0.11868
24000+
$0.11714
48000+
$0.11564
96000+
$0.11136