PDP SEO Portlet

MC79L15ABPRPG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC79L15ABPRPG
Secondary Manufacturer Part#: MC79L15ABPRPG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
-35 V
-17.5 V
-35 V
160 °C/W
83 °C/W
Matte Tin
300 mV
150 mV
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
-15 V
3TO-92
3
Negative
5.2 x 4.19 x 5.33 mm
-15V 100mA Voltage Regulators
TO-92
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.09173
20000+
$0.09126
40000+
$0.09079
80000+
$0.09032
160000+
$0.08986