PDP SEO Portlet

MC79L15ABDR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: MC79L15ABDR2G
Secondary Manufacturer Part#: MC79L15ABDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
-35 V
-17.5 V
-35 V
180 °C/W
45 °C/W
Matte Tin
300 mV
150 mV
260
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
-15 V
8SOIC N
8
Negative
5 x 4 x 1.5 mm
-15V 100mA Voltage Regulators
SOIC N
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.07392
20000+
$0.07197
40000+
$0.0711
80000+
$0.07074
160000+
$0.07037