PDP SEO Portlet

MC79L05ABDR2G

Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC79L05ABDR2G
Secondary Manufacturer Part#: MC79L05ABDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC79L05ABDR2G is a low cost, three terminal, fixed negative linear voltage regulator in 8 pin SOIC package. This inexpensive, easy to use device is suitable for numerous applications requiring up to 100mA output current. Like the higher powered MC7900 series negative regulators, this regulator features internal thermal overload protection and internal short circuit current limiting, making it remarkably rugged. Thermal overload protections shuts down the circuit when subjected to an excessive power overload condition and internal short circuit protection limits the maximum current the circuit will pass. In most applications, no external components are required for operation. The MC79L05ABDR2G is useful for on-card regulation or any other application where a regulated negative voltage at a modest current level is needed. This regulator offers substantial advantage over the common resistor/zener diode approach.

  • Nominal output voltage of -5V
  • Complementary positive regulators offered (MC78L00 series)
  • Maximum input voltage of -30V
  • Maximum input regulation of 150mV (-7VDC = VI = -20VDC) & 100mV (-8VDC = VI = -20VDC) at 25°C
  • Maximum load regulation of 60mV ( 1mA = IO = 100mA) and 30mV (1mA = IO = 40mA) at TJ = +25°C
  • Ripple rejection of 49dB at -8VDC = VI = -18VDC, f = 120Hz, TJ = +25°C
  • Dropout voltage of 1.7VDC at IO = 40mA, TJ = +25°C
  • Input bias current of 6mA at TJ = +25°C
  • Output noise voltage of 40µV at TA = +25°C, 10Hz = f = 100KHz
  • Operating temperature range from -40° to +125°C

Technical Attributes

Find Similar Parts

Description Value
-30 V
-7 V
-30 V
180 °C/W
45 °C/W
Matte Tin
150 mV
60 mV
260
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
-5 V
8SOIC N
8
Negative
5 x 4 x 1.5 mm
-5V 100mA Voltage Regulators
SOIC N
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07679
5000+
$0.07411
10000+
$0.07303
20000+
$0.07196
40000+
$0.07088