PDP SEO Portlet

MC79L05ABDG

Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C

Manufacturer:onsemi
Avnet Manufacturer Part #: MC79L05ABDG
Secondary Manufacturer Part#: MC79L05ABDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC79L05ABDG is an inexpensive easy-to-use Negative Voltage Regulator with -5V nominal voltage. This device is suitable for numerous applications requiring up to 100mA. Like the higher powered negative regulator, it features thermal shutdown and current limiting, making it remarkably rugged. In most applications, no external components are required for operation. The device is useful for on-card regulation or any other application where a regulated negative voltage at a modest current level is needed. This regulator offers substantial advantage over the common resistor/Zener diode approach.

  • No external components required

Technical Attributes

Find Similar Parts

Description Value
NSOIC
-30 V
-30 V
1
8
125 °C
-40 °C
100 mA
Fixed
Negative Output
7905 Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.363
9092+
$0.35392
18184+
$0.35211
36368+
$0.3503
72736+
$0.34848