PDP SEO Portlet

MC7918CTG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -18 V; 4%; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7918CTG
Secondary Manufacturer Part#: MC7918CTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7918CTG is a -18V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 1A.

  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe-area compensation
  • 4% Output voltage tolerance

Technical Attributes

Find Similar Parts

Description Value
4 %
-35 V
-21 V
-35 V
65 °C/W
5 °C/W
Matte Tin
360 mV
360 mV
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
-18 V
3TO-220
3
Negative
10.28 x 4.82 x 9.28 mm
-18V 1A Voltage Regulators
TO-220
1.3@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.2058
6668+
$0.20475
13336+
$0.2037
26672+
$0.20265
53344+
$0.2016