PDP SEO Portlet

MC7915ACTG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 2%; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7915ACTG
Secondary Manufacturer Part#: 71J5772
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7915ACTG is a -15V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 1A.

  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe-area compensation
  • 2% Output voltage tolerance

Technical Attributes

Find Similar Parts

Description Value
2 %
-35 V
-17.5 V
-35 V
65 °C/W
5 °C/W
Matte Tin
150 mV
150 mV
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
-15 V
3TO-220
3
Negative
10.28 x 4.82 x 9.28 mm
-15V 1A Voltage Regulators
TO-220
1.3@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.928
10+
$0.7
100+
$0.555
500+
$0.542
1000+
$0.504