PDP SEO Portlet

MC7912BD2TR4G

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = -40°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7912BD2TR4G
Secondary Manufacturer Part#: MC7912BD2TR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7900 fixed output negative linear voltage regulator is intended as a complement to the popular MC7800 series devices. This negative voltage regulator is available in the same seven-voltage options as the MC7800 devices. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. Available in fixed output voltage options from -5.0 V to -24 V, these linear voltage regulators employ current limiting, thermal shutdown and safe-area compensation - making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 1.0 A.

  • Nominal Output Voltage 12 V
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Available in 2% Voltage Tolerance
  • Pb-Free Package May be Available. The G-Suffix Denotes a Pb-Free Lead Finish.

Technical Attributes

Find Similar Parts

Description Value
4 %
-35 V
-14.5 V
-35 V
70 °C/W
5 °C/W
Matte Tin
240 mV
240 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
-12 V
3D2PAK
3
Negative
10.24 x 9.35 x 4.57 mm
-12V 1A Voltage Regulators
D2PAK
1.3@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3200  Mult:800  
USD $:
3200+
$0.25851
6400+
$0.25171
12800+
$0.24844
25600+
$0.24526
51200+
$0.24