PDP SEO Portlet

MC7906CTG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -6.0 V; 4%; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7906CTG
Secondary Manufacturer Part#: 45J1468
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7906CTG is a 1A negative voltage regulator in 3 pin TO-220 package. This MC7900 series of fixed output negative voltage regulator is intended as complements to the popular MC7800 series devices. This negative regulator is available with one fixed voltage. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. The regulator employs current limiting, thermal shutdown and safe area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 1A.

  • Input voltage is -35VDC
  • Output voltage range from -5.75VDC to -6.25VDC
  • Dropout voltage is 1.3VDC
  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe area compensation
  • Output voltage tolerance is 4%
  • Operating temperature range from 0°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
4 %
-35 V
-8 V
-35 V
65 °C/W
5 °C/W
Matte Tin
120 mV
120 mV
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
-6 V
3TO-220
3
Negative
10.28 x 4.82 x 9.28 mm
-6V 1A Voltage Regulators
TO-220
1.3@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 81 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.401
1000+
$0.385
2500+
$0.37
10000+
$0.361