MC7905CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: MC7905CTG
Secondary Manufacturer Part#: 98H0732
- RoHS 10 Compliant
- Tariff Charges
The MC7905CTG is a low dropout fixed output Negative Voltage Regulator with LDO regulator case. The same seven-voltage and in addition one extra voltage option commonly employed in MECL systems. This regulator employs current limiting, thermal shutdown and safe-area compensation - making them remarkably rugged under most operating conditions. With adequate heat-sinking it can deliver output currents in excess of 1A.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe area compensation
- 0 to 125°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| -35 V | ||
| -7 V | ||
| -35 V | ||
| 65 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 100 mV | ||
| 100 mV | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 1 A | ||
| Fixed | ||
| -5 V | ||
| 3TO-220 | ||
| 3 | ||
| Negative | ||
| 10.28 x 4.82 x 9.28 mm | ||
| -5V 1A Voltage Regulators | ||
| TO-220 | ||
| 1.3@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |