PDP SEO Portlet

MC7905ACD2TR4G

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7905ACD2TR4G
Secondary Manufacturer Part#: MC7905ACD2TR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7905ACD2TR4G is a -5V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 1A.

  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe-area compensation
  • 2% Output voltage tolerance

Technical Attributes

Find Similar Parts

Description Value
2 %
-35 V
-7 V
-35 V
70 °C/W
5 °C/W
Matte Tin
50 mV
100 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
-5 V
3D2PAK
3
Negative
10.24 x 9.35 x 4.57 mm
-5V 1A Voltage Regulators
D2PAK
1.3@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2400  Mult:800  
USD $:
2400+
$0.30676
4800+
$0.29868
9600+
$0.2948
19200+
$0.29103
38400+
$0.28025