MC7905ACD2TG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: MC7905ACD2TG
Secondary Manufacturer Part#: MC7905ACD2TG
- RoHS 10 Compliant
- Tariff Charges
The MC7905ACD2TG is a -5V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 1A.
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe-area compensation
- 2% Output voltage tolerance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| -35 V | ||
| -7 V | ||
| -35 V | ||
| 70 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 50 mV | ||
| 100 mV | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 1 A | ||
| Fixed | ||
| -5 V | ||
| 3D2PAK | ||
| 3 | ||
| Negative | ||
| 10.24 x 9.35 x 4.57 mm | ||
| -5V 1A Voltage Regulators | ||
| D2PAK | ||
| 1.3@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |