PDP SEO Portlet

MC78M15CDTRKG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = 0° to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78M15CDTRKG
Secondary Manufacturer Part#: 81Y6732
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78M15CDTRKG is a 500mA positive voltage regulator 3 pin TO-252 package. This positive voltage regulator is identical to the popular MC7800 series device, except that it is specified for only half the output current. The three-terminal regulator is intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make device remarkably rugged under most operating conditions. Maximum output current with adequate heatsinking.

  • Maximum input voltage of 35V
  • Output voltage of 15V
  • Operating temperature range from 0°C to +125°C
  • No external components required, internal thermal overload protection & high accuracy of ±2%
  • Maximum input regulation of 50mV at (TJ = 25°C, 17.5VDC = VI = 30VDC, IO = 200mA)
  • Maximum load regulation of 300mV at (TJ = 25°C, 5mA = IO = 500mA)
  • Maximum quiescent current change of 0.8mA at (17.5VDC = VI = 30VDC, IO = 200mA)
  • Output noise voltage of 90µV at (TA = 25°C, 10Hz = f = 100KHz)
  • Dropout voltage of 2VDC (TJ = 25°C)
  • Peak output current is 700mA at (TJ = 25°C)

Technical Attributes

Find Similar Parts

Description Value
35 V
17.5 V
35 V
92 °C/W
5 °C/W
Matte Tin
50 mV
300 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.5 A
Fixed
15 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
15V 500mA Voltage Regulators
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
1+
$0.422
10+
$0.294
25+
$0.261
50+
$0.243
100+
$0.226
250+
$0.209
500+
$0.199