PDP SEO Portlet

MC78M15CDTG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78M15CDTG
Secondary Manufacturer Part#: MC78M15CDTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78M15CDTG is a Positive Voltage Regulator with 15V output voltage. It is identical to the popular MC7800 Series devices, except that they are specified for only half the output current. Like the MC7800 devices, the MC78M00 device 3-terminal regulator is intended for local, on-card voltage regulation. It features internal current limiting and thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to makes this device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sinking is 500mA.

  • No external components required
  • ±2% High accuracy

Technical Attributes

Find Similar Parts

Description Value
TO-252 (DPAK)
Surface Mount
35 V
17 V
35 V
92 °C/W
5 °C/W
Matte Tin
50 mV
300 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.5 A
500mA
Fixed
15 V
15V
3DPAK
3
Positive Output
6.73 x 6.22 x 2.38 mm
15V 500mA Voltage Regulators
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  11876.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1568
2+
$0.156
4+
$0.1552
8+
$0.1544
16+
$0.1536