PDP SEO Portlet

MC78M15ABTG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = -40° to +125°C

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78M15ABTG
Secondary Manufacturer Part#: MC78M15ABTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.

  • Output Voltage 15 V
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • High Accuracy +/-2%
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
2 %
35 V
17.5 V
35 V
70 °C/W
5 °C/W
Matte Tin
50 mV
300 mV
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
15 V
3TO-220
3
Positive
10.28 x 4.82 x 9.28 mm
15V 500mA Voltage Regulators
TO-220
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2778  Mult:1  
USD $:
2778+
$0.2381
5556+
$0.23689
11112+
$0.23569
22224+
$0.23449
44448+
$0.23328