PDP SEO Portlet

MC78M12CDTG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78M12CDTG
Secondary Manufacturer Part#: MC78M12CDTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78M12CDTG is a positive linear Voltage Regulator, identical to the popular MC7800 series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M12CDTG three-terminal regulators are intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500mA.

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short-circuit Current Limiting
  • Output Transistor Safe-area Compensation

Technical Attributes

Find Similar Parts

Description Value
TO-252 (DPAK)
Surface Mount
35 V
14 V
35 V
92 °C/W
5 °C/W
Matte Tin
50 mV
240 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.5 A
500mA
Fixed
12 V
12V
3DPAK
3
Positive Output
6.73 x 6.22 x 2.38 mm
12V 500mA Voltage Regulators
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  14901.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$0.1277
150+
$0.12323
300+
$0.12145
600+
$0.11966
1200+
$0.11788