MC78M12BTG
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The MC78M12BTG is a 500mA positive voltage regulator 3 pin TO-220 package. This positive voltage regulator is identical to the popular MC7800 series device, except that it is specified for only half the output current. The three-terminal regulator is intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make device remarkably rugged under most operating conditions. Maximum output current with adequate heatsinking.
- Maximum input voltage of 35V
- Output voltage of 12V
- Operating temperature range from -40°C to +125°C
- No external components required, internal thermal overload protection & high accuracy of ±2%
- Maximum line regulation of 50mV at (TJ = 25°C, 14.5VDC ≤ VI ≤ 30VDC, IO = 200mA)
- Maximum load regulation of 240mV at (TJ = 25°C, 5mA ≤ IO ≤ 500mA)
- Maximum quiescent current change of 0.8mA at (14.5VDC ≤ VI ≤ 30VDC, IO = 200mA)
- Output noise voltage of 75µV at (TA = 25°C, 10Hz ≤ f ≤ 100KHz)
- Dropout voltage of 2VDC (TJ = 25°C)
- Peak output current is 700mA at (TJ = 25°C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 V | ||
| 14.5 V | ||
| 35 V | ||
| 70 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 50 mV | ||
| 240 mV | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 12 V | ||
| 3TO-220 | ||
| 3 | ||
| Positive | ||
| 10.28 x 4.82 x 9.28 mm | ||
| 12V 500mA Voltage Regulators | ||
| TO-220 | ||
| 2@350mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |