PDP SEO Portlet

MC78M12BDTG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78M12BDTG
Secondary Manufacturer Part#: MC78M12BDTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78M12BDTG is a 3-terminal Positive Voltage Regulator specified for only half the output current, it is intended for local and on-card voltage regulation. This has internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combines to make this device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sinking is 500mA.

  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe area compensation
  • -40 to 125°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
TO-252 (DPAK)
Surface Mount
35 V
14.5 V
35 V
92 °C/W
5 °C/W
Matte Tin
50 mV
240 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
500mA mA
Fixed
12 V
12V V
3DPAK
3
Positive Output
6.73 x 6.22 x 2.38 mm
12V 500mA Voltage Regulators
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  6665.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$0.12676
150+
$0.12342
300+
$0.12182
600+
$0.12026
1200+
$0.1158