PDP SEO Portlet

MC78M12ABDTG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78M12ABDTG
Secondary Manufacturer Part#: MC78M12ABDTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78M12ABDTG is a 500mA positive voltage regulator 3 pin TO-252 package. This positive voltage regulator is identical to the popular MC7800 series device, except that it is specified for only half the output current. The three-terminal regulator is intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make device remarkably rugged under most operating conditions. Maximum output current with adequate heatsinking.

  • Maximum input voltage of 35V
  • Output voltage of 12V
  • Operating temperature range from -40°C to +125°C
  • No external components required, internal thermal overload protection & high accuracy of ±2%
  • Maximum line regulation of 50mV at (TJ = 25°C, 14.5VDC = VI = 30VDC, IO = 200mA)
  • Maximum load regulation of 240mV at (TJ = 25°C, 5mA = IO = 500mA)
  • Maximum quiescent current change of 0.8mA at (14.5VDC = VI = 30VDC, IO = 200mA)
  • Output noise voltage of 75µV at (TA = 25°C, 10Hz = f = 100KHz)
  • Dropout voltage of 2VDC (TJ = 25°C)
  • Peak output current is 700mA at (TJ = 25°C)

Technical Attributes

Find Similar Parts

Description Value
2 %
35 V
14.5 V
35 V
92 °C/W
5 °C/W
Matte Tin
50 mV
240 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.7 A
Fixed
12 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
12V 500mA Voltage Regulators
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.189
7144+
$0.1848
14288+
$0.1806
28576+
$0.1764
57152+
$0.1722