PDP SEO Portlet

MC78M08CTG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78M08CTG
Secondary Manufacturer Part#: MC78M08CTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78M08CTG is a Positive Voltage Regulator with 8V output voltage. It is identical to the popular device, except that it is specified for only half the output current. Like the device 3-terminal regulator is intended for local, on-card voltage regulation. It features internal current limiting and thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to makes this device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sinking is 500mA.

  • No external components required
  • ±2% High accuracy

Technical Attributes

Find Similar Parts

Description Value
35 V
10.5 V
35 V
70 °C/W
5 °C/W
Matte Tin
50 mV
160 mV
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.5 A
Fixed
8 V
3TO-220
3
Positive
10.28 x 4.82 x 9.28 mm
8V 500mA Voltage Regulators
TO-220
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.135
10000+
$0.132
20000+
$0.129
40000+
$0.126
80000+
$0.123