PDP SEO Portlet

MC78M06CDTRKG

ANA 500MA 6V VREG. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78M06CDTRKG
Secondary Manufacturer Part#: MC78M06CDTRKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78M06CDTRKG is a Positive Voltage Regulator with 6V output voltage. It is identical to the popular device, except that it is specified for only half the output current. Like the device 3-terminal regulator is intended for local, on-card voltage regulation. It features internal current limiting and thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to makes this device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sinking is 500mA.

  • No external components required
  • ±2% High accuracy

Technical Attributes

Find Similar Parts

Description Value
35 V
8 V
35 V
92 °C/W
5 °C/W
Matte Tin
50 mV
120 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.5 A
Fixed
6 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
6V 500mA Voltage Regulators
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.17843
5000+
$0.17347
10000+
$0.1711
20000+
$0.16878
40000+
$0.16653