PDP SEO Portlet

MC78M06CDTG

LDO Regulator Pos 6V 0.5A 3-Pin(2+Tab) DPAK Rail

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78M06CDTG
Secondary Manufacturer Part#: MC78M06CDTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78M06CDTG is a Positive Voltage Regulator with 6V output voltage. It is identical to the popular device, except that it is specified for only half the output current. Like the device 3-terminal regulator is intended for local, on-card voltage regula

  • No external components required
  • ±2% High accuracy

Technical Attributes

Find Similar Parts

Description Value
35 V
8 V
35 V
92 °C/W
5 °C/W
Matte Tin
50 mV
120 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.5 A
Fixed
6 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
6V 500mA Voltage Regulators
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.1485
9092+
$0.1452
18184+
$0.1419
36368+
$0.1386
72736+
$0.1353