PDP SEO Portlet

MC78M05CTG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0° to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78M05CTG
Secondary Manufacturer Part#: 88H4752
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78M05CTG is a Positive Voltage Regulator identical to the popular MC7800 series devices, except it is specified for only half the output current. The MC78M00 three-terminal regulator is intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulator remarkably rugged under most operating conditions. Maximum output current, with adequate heat sinking is 500mA.

  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • 40μV Output noise voltage
  • 2VDC Dropout voltage (TJ=+25°C)
  • 700mA Peak output current (TJ=+25°C)

Technical Attributes

Find Similar Parts

Description Value
TO-220
Through Hole
35 V
7 V
35 V
70 °C/W
5 °C/W
Matte Tin
50 mV
100 mV
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.5 A
500mA
Fixed
5 V
5V
3TO-220
3
Positive Output
10.28 x 4.82 x 9.28 mm
5V 500mA Voltage Regulators
TO-220
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.6
10+
$0.43
100+
$0.33
500+
$0.284
1000+
$0.256
2500+
$0.255
10000+
$0.254