PDP SEO Portlet

MC78M05CDTRKG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0? to +125?C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78M05CDTRKG
Secondary Manufacturer Part#: 67H6773
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78M05CDTRKG is a positive Linear Voltage Regulator which is identical to the popular MC7800 series devices, except it is specified for only half the output current. 3-terminal regulator is intended for local, on-card voltage regulation. The internal current limiting, thermal shutdown circuitry & safe-area compensation for the internal pass transistor combine to make these devices remarkably rugged under most operating conditions. Maximum output current, with adequate heat-sinking is 500mA.

  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output transistor safe-area compensation
  • Pb-free device

Technical Attributes

Find Similar Parts

Description Value
TO-252 (DPAK)
Surface Mount
35 V
7 V
35 V
92 °C/W
5 °C/W
Matte Tin
50 mV
100 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.5 A
500mA
Fixed
5 V
5V
3DPAK
3
Positive Output
6.73 x 6.22 x 2.38 mm
5V 500mA Voltage Regulators
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.433
10+
$0.303
25+
$0.27
50+
$0.252
100+
$0.234