PDP SEO Portlet

MC78M05BDTT5G

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40? to +125?C

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78M05BDTT5G
Secondary Manufacturer Part#: MC78M05BDTT5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.

  • Output Voltage 5 V
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • High Accuracy +/-2%
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
35 V
7 V
1
3
125 °C
-40 °C
5V 500mA Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1786  Mult:1  
USD $:
1786+
$0.378
3572+
$0.3696
7144+
$0.3612
14288+
$0.3528
28576+
$0.3444