PDP SEO Portlet

MC78M05ACDTG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0? to +125?C

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78M05ACDTG
Secondary Manufacturer Part#: MC78M05ACDTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78M05ACDTG is a Positive Voltage Regulator with 5V output voltage. It is identical to the popular device, except that it is specified for only half the output current. Like the device 3-terminal regulator is intended for local, on-card voltage regulation. It features internal current limiting and thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to makes this device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sinking is 500mA.

  • No external components required
  • ±2% High accuracy

Technical Attributes

Find Similar Parts

Description Value
2 %
35 V
7 V
35 V
92 °C/W
5 °C/W
Matte Tin
50 mV
100 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.5 A
Fixed
5 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
5V 500mA Voltage Regulators
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$1.0
4762+
$0.975
9524+
$0.97
19048+
$0.965
38096+
$0.96