MC78M05ABDTG
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40° to +125°C. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: MC78M05ABDTG
Secondary Manufacturer Part#: MC78M05ABDTG
- RoHS 10 Compliant
- Tariff Charges
The MC78M05ABDTG is a 3-terminal Positive Voltage Regulator specified for only half the output current, it is intended for local and on-card voltage regulation. This has internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combines to make this device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sinking is 500mA.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe area compensation
- -40 to 125°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| 35 V | ||
| 7 V | ||
| 35 V | ||
| 92 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 50 mV | ||
| 100 mV | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| 500mA | ||
| Fixed | ||
| 5 V | ||
| 5V | ||
| 3DPAK | ||
| 3 | ||
| Positive Output | ||
| 6.73 x 6.22 x 2.38 mm | ||
| 5V 500mA Voltage Regulators | ||
| DPAK | ||
| 2@350mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |