PDP SEO Portlet

MC78LC40NTRG

LDO Regulator, 80 mA, Ultra-Low Iq Vout: 4.0 V

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78LC40NTRG
Secondary Manufacturer Part#: MC78LC40NTRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78LC00 Low Dropout (LDO) Linear Voltage Regulator is designed for handheld communication equipment and portable battery powered applications which require low quiescent current. The MC78LC00 series features an ultra-low quiescent current of 1.1 µA. Each LDO Linear Voltage Regulator contains a voltage reference unit, an error amplifier, a PMOS power transistor, and resistors for setting output voltage. The MC78LC00 Low Dropout (LDO) Linear Voltage Regulator has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 µF. The LDO is housed in the micro-miniature Thin SOT23-5 surface mount package and SOT-89, 3 pin. Standard voltage versions are 1.5, 1.8, 2.5, 2.7, 2.8, 3.0, 3.3, 4.0, and 5.0 V. Other voltages are available in 100 mV steps.

  • Output Voltage 4.0 V
  • Low Quiescent Current of 1.1 µA Typical
  • Excellent Line and Load Regulation
  • Maximum Operating Voltage of 12 V
  • High Accuracy Output Voltage of 2.5%
  • Industrial Temperature Range of -40°C to 85°C
  • Two Surface Mount Packages (SOT-89, 3 Pin, or SOT-23, 5 Pin)
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
2.5 %
12 V
1.6 V
12 V
280 °C/W
Matte Tin
0.2 %/V
60 mV
260
0.038@1mA V
0.001 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.08 A
Fixed
4 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
4V 80mA LDO Voltage Regulators
Industrial
TSOP
0.03@1mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:25000  Mult:1  
USD $:
25000+
$0.027
50000+
$0.0264
100000+
$0.0258
200000+
$0.0252
400000+
$0.0246