PDP SEO Portlet

MC78LC33NTRG

LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.3 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78LC33NTRG
Secondary Manufacturer Part#: MC78LC33NTRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78LC33NTRG is a fixed output low dropout linear Micro-power Voltage Regulator designed for applications which require low quiescent current. The MC78LC00 series features an ultra-low quiescent current of 1.1A. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor and resistors for setting output voltage. This has been designed to be used with ceramic capacitors and requires a minimum output capacitor of 0.1µF.

  • Excellent line and load regulation
  • Low output voltage option
  • 2.5% High accuracy output voltage
  • -40 to 85°C Industrial temperature range

Technical Attributes

Find Similar Parts

Description Value
2.5 %
30mV @ 1mA
SOT-23
Surface Mount
12 V
1.6 V
12 V
280 °C/W
Matte Tin
0.2 %/V
60 mV
260
0.053@1mA V
0.001 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.08 A
80mA mA
Fixed
3.3 V
3.3V V
5TSOP
5
Positive Output
3 x 1.5 x 1 mm
3.3V 80mA LDO Voltage Regulators
Industrial
TSOP
0.03@1mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05677
6000+
$0.05479
12000+
$0.05399
24000+
$0.0532
48000+
$0.0524