MC78LC30NTRG
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.0 V. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MC78LC30NTRG
Secondary Manufacturer Part#: MC78LC30NTRG
- RoHS 10 Compliant
- Tariff Charges
The MC78LC30NTRG is a 3V fixed output low-dropout (LDO) Linear Regulator features an ultra-low quiescent current of 1.1µA. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor and resistors for setting output voltage. The device has been designed to be used with ceramic capacitors and requires a minimum output capacitor of 0.1µF.
- Excellent line and load regulation
- 2.5% High accuracy output voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 % | ||
| 12 V | ||
| 1.6 V | ||
| 12 V | ||
| 280 °C/W | ||
| Matte Tin | ||
| 0.2 %/V | ||
| 60 mV | ||
| 260 | ||
| 0.06@1mA V | ||
| 0.001 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.08 A | ||
| Fixed | ||
| 3 V | ||
| 5TSOP | ||
| 5 | ||
| Positive | ||
| 3 x 1.5 x 1 mm | ||
| 3V 80mA LDO Voltage Regulators | ||
| Industrial | ||
| TSOP | ||
| 0.03@1mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |