PDP SEO Portlet

MC78L18ACPG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78L18ACPG
Secondary Manufacturer Part#: MC78L18ACPG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
35 V
20.7 V
35 V
200 °C/W
Matte Tin
325 mV
170 mV
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
18 V
3TO-92
3
Positive
5.2 x 4.19 x 5.33 mm
18V 100mA Voltage Regulators
TO-92
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.10527
16000+
$0.1025
32000+
$0.10117
64000+
$0.09987
128000+
$0.09802