MC78L18ABPG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: MC78L18ABPG
Secondary Manufacturer Part#: MC78L18ABPG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 V | ||
| 20.7 V | ||
| 35 V | ||
| 200 °C/W | ||
| Matte Tin | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.1 A | ||
| Fixed | ||
| 18 V | ||
| 3TO-92 | ||
| 3 | ||
| Positive | ||
| 5.2 x 4.19 x 5.33 mm | ||
| 18V 100mA Voltage Regulators | ||
| TO-92 | ||
| 1.7@40mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |