PDP SEO Portlet

MC78L15ACPG

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78L15ACPG
Secondary Manufacturer Part#: 31K8203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78L15ACPG is an inexpensive easy-to-use Positive Voltage Regulator with 15V output voltage. It is suitable for a multitude of applications that require a regulated supply of up to 100mA. Like its higher powered, this regulator features internal current limiting and thermal shutdown making it remarkably rugged. This device offers a substantial performance advantage over the traditional Zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.

  • No external components required

Technical Attributes

Find Similar Parts

Description Value
35 V
17.5 V
35 V
200 °C/W
Matte Tin
300 mV
150 mV
Through Hole
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
15 V
3TO-92
3
Positive
5.2 x 4.19 x 5.33 mm
15V 100mA Voltage Regulators
TO-92
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 85 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.334
10+
$0.243
100+
$0.195
500+
$0.176
1000+
$0.171
4000+
$0.165
10000+
$0.159