PDP SEO Portlet

MC78L15ACDR2G

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78L15ACDR2G
Secondary Manufacturer Part#: MC78L15ACDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78L15ACDR2G is a fixed output positive voltage regulator in 8 pin SOIC package. This inexpensive, easy to use device is suitable for multitude of applications that require regulated supply of up to 100mA. Like higher powered MC7800 and MC78M00 series devices, this regulator features internal short circuit current limiting and internal thermal shutdown making it remarkably rugged. No external components are required with MC78L15A device in many applications. This device offers a substantial performance advantage over traditional zener diode-resistor combination as output impedance and quiescent current are substantially reduced.

  • Fixed output voltage of 15V
  • Dropout voltage of 1.7VDC at TJ = +25°C
  • Maximum input voltage of 35V
  • Line regulation of 130mV (17.5VDC ≤ VI ≤ 30VDC, TJ = +25°C, IO = 40mA)
  • Load regulation of 25mV (TJ = +25°C, 1mA ≤ IO ≤ 100mA)
  • Input bias current of 4.4mA (TJ = +25°C)
  • Output noise voltage of 90µV at TA = +25°C, 10Hz ≤ f ≤ 100KHz
  • Ripple rejection of 39dB (IO =40mA, f = 120 Hz, 18.5V ≤ VI ≤ 28.5V, TJ = +25°C)
  • Operating temperature range from 0° to +125°C

Technical Attributes

Find Similar Parts

Description Value
35 V
17.5 V
35 V
Matte Tin
300 mV
150 mV
260
Surface Mount
MSL 1 - Unlimited
1
8
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
15 V
8SOIC N
8
Positive
5 x 4 x 1.5 mm
15V 100mA Voltage Regulators
SOIC N
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  22500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07636
5000+
$0.07369
10000+
$0.07262
20000+
$0.07156
40000+
$0.07049