PDP SEO Portlet

MC78L15ABDR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78L15ABDR2G
Secondary Manufacturer Part#: MC78L15ABDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
35 V
17.5 V
35 V
Matte Tin
300 mV
150 mV
260
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
15 V
8SOIC N
8
Positive
5 x 4 x 1.5 mm
15V 100mA Voltage Regulators
SOIC N
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07164
5000+
$0.06914
10000+
$0.06814
20000+
$0.06713
40000+
$0.06613