PDP SEO Portlet

MC78L09ACPG

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78L09ACPG
Secondary Manufacturer Part#: MC78L09ACPG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78L09ACPG is a fixed output positive voltage regulator in 3 pin TO-92 package. This inexpensive, easy to use device is suitable for multitude of applications that require regulated supply of up to 100mA. Like higher powered MC7800 and MC78M00 series devices, this regulator features internal short circuit current limiting and internal thermal shutdown making it remarkably rugged. No external components are required with MC78L09A device in many applications. This device offers a substantial performance advantage over traditional zener diode-resistor combination as output impedance and quiescent current are substantially reduced.

  • Fixed output voltage of 9V
  • Dropout voltage of 1.7VDC at TJ = +25°C
  • Maximum input voltage of 30V
  • Line regulation of 20mV (11.5VDC = VI = 24VDC, TJ = +25°C, IO = 40mA)
  • Load regulation of 15mV (TJ = +25°C, 1mA = IO = 100mA)
  • Input bias current of 3mA (TJ = +25°C)
  • Output noise voltage of 60µV at TA = +25°C, 10Hz = f = 100KHz
  • Ripple rejection of 57dB (IO =40mA, f = 120 Hz, 13V = VI = 24V, TJ = +25°C)
  • Operating temperature range from 0° to +125°C

Technical Attributes

Find Similar Parts

Description Value
30 V
11.5 V
30 V
200 °C/W
Matte Tin
175 mV
90 mV
Through Hole
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
9 V
3TO-92
3
Positive
5.2 x 4.19 x 5.33 mm
9V 100mA Voltage Regulators
TO-92
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.081
16668+
$0.0792
33336+
$0.0774
66672+
$0.0756
133344+
$0.0738