PDP SEO Portlet

MC78L09ABDG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78L09ABDG
Secondary Manufacturer Part#: MC78L09ABDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30 V
11.5 V
30 V
Matte Tin
175 mV
90 mV
260
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
9 V
8SOIC N
8
Positive
5 x 4 x 1.5 mm
9V 100mA Voltage Regulators
SOIC N
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:7143  Mult:1  
USD $:
7143+
$0.12054
14286+
$0.11992
28572+
$0.11931
57144+
$0.1187
114288+
$0.11808