PDP SEO Portlet

MC78L05ABPG

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC78L05ABPG
Secondary Manufacturer Part#: MC78L05ABPG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78L05ABPG is an inexpensive easy-to-use Positive Voltage Regulator with 5V output voltage. It is suitable for a multitude of applications that require a regulated supply of up to 100mA. Like its higher powered, this regulator features internal current limiting and thermal shutdown making it remarkably rugged. This device offers a substantial performance advantage over the traditional Zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.

  • No external components required

Technical Attributes

Find Similar Parts

Description Value
30 V
7 V
30 V
200 °C/W
Matte Tin
150 mV
60 mV
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
5 V
3TO-92
3
Positive
5.2 x 4.19 x 5.33 mm
5V 100mA Voltage Regulators
TO-92
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:7143  Mult:1  
USD $:
7143+
$0.0945
14286+
$0.0924
28572+
$0.0903
57144+
$0.0882
114288+
$0.0861