PDP SEO Portlet

MC7824BTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = -40°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7824BTG
Secondary Manufacturer Part#: MC7824BTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7824BTG is a Positive Voltage Regulator, monolithic integrated circuit is designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. This regulator employ internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • Output current in excess of 1.0A
  • 1.4mO at 1kHz Output resistance
  • 0.2A Short-circuit current limit (25°C)
  • 2.2A Peak output current (25°C)

Technical Attributes

Find Similar Parts

Description Value
4 %
40 V
27 V
40 V
65 °C/W
5 °C/W
Matte Tin
480 mV
480 mV
8 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
24 V
3TO-220
3
Positive
10.28 x 4.82 x 9.28 mm
24V 1A Voltage Regulators
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:50  
USD $:
3000+
$0.22824
6000+
$0.22224
12000+
$0.21935
24000+
$0.21654
48000+
$0.20852