PDP SEO Portlet

MC7824ACTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7824ACTG
Secondary Manufacturer Part#: MC7824ACTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7824ACTG is a 1A positive voltage regulator in 3 pin TO-263 package. This voltage regulator is monolithic integrated circuit designed as fixed voltage regulator for a wide variety of applications including local, on-card regulation. It employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heatsinking it can deliver output current in excess of 1A.

  • Input voltage of 40VDC
  • Internally limited power dissipation
  • Nominal output voltage of 24V
  • Operating temperature range from 0°C to 125°C
  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output voltage offered in 1.5%, 2% and 4% tolerance

Technical Attributes

Find Similar Parts

Description Value
4 %
40 V
26.7 V
40 V
65 °C/W
5 °C/W
Matte Tin
25 mV
15 mV
6 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
24 V
3TO-220
3
Positive
10.28 x 4.82 x 9.28 mm
24V 1A Voltage Regulators
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2900  Mult:50  
USD $:
2900+
$0.2346
5800+
$0.22842
11600+
$0.22546
23200+
$0.22256
46400+
$0.21432