MC7818CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: MC7818CTG
Secondary Manufacturer Part#: MC7818CTG
- RoHS 10 Compliant
- Tariff Charges
The MC7818CTG is a monolithic Positive Voltage Regulator with 18V nominal voltage. It is designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- No external components required
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| 35 V | ||
| 21 V | ||
| 35 V | ||
| 65 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 50 mV | ||
| 55 mV | ||
| 6.5 mA | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 1 A | ||
| Fixed | ||
| 18 V | ||
| 3TO-220 | ||
| 3 | ||
| Positive | ||
| 10.28 x 4.82 x 9.28 mm | ||
| 18V 1A Voltage Regulators | ||
| TO-220 | ||
| 2@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |