PDP SEO Portlet

MC7815CD2TR4G

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7815CD2TR4G
Secondary Manufacturer Part#: MC7815CD2TR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7815CD2TR4G is a monolithic Positive Voltage Regulator with 15V nominal voltage. It is designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

  • No external components required

Technical Attributes

Find Similar Parts

Description Value
4 %
TO-263 (D2PAK)
Surface Mount
35 V
17 V
35 V
5 °C/W
Matte Tin
30 mV
55 mV
260
6.5 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
1A
Fixed
15 V
15V
3D2PAK
3
Positive Output
10.24 x 9.35 x 4.57 mm
15V 1A Voltage Regulators
D2PAK
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:800  
USD $:
4000+
$0.20919
8000+
$0.20368
16000+
$0.20104
32000+
$0.19846
64000+
$0.1968