PDP SEO Portlet

MC7815ABTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7815ABTG
Secondary Manufacturer Part#: MC7815ABTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7815ABTG is a positive linear voltage regulator in 3 pin TO-220 package. This voltage regulator is a monolithic integrated circuit designed as fixed voltage regulator for a wide variety of applications including local, on-card regulation. It employs internal current limiting, thermal shutdown and output transistor safe area compensation. The regulator can deliver output current in excess of 1A with adequate heatsinking. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

  • Nominal voltage of 15V
  • Dropout voltage of 2VDC at IO = 1A, TJ = 25°C
  • No external components are required
  • Quiescent current of 3.5mA
  • Output noise voltage of 10µV/VO at TA = 25°C, 10Hz = f = 100KHz
  • Peak output current of 2.2A at TJ = 25°C
  • Operating temperature range from -40°C to +125°C
  • Line regulation of 8.5mV (17.9VDC = Vin = 30VDC, IO = 500mA)
  • Load regulation of 1.8mV (5mA = IO = 1.5A, TJ = 25°C)

Technical Attributes

Find Similar Parts

Description Value
4 %
35 V
17.5 V
35 V
65 °C/W
5 °C/W
Matte Tin
20 mV
25 mV
6 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
15 V
3TO-220
3
Positive
10.28 x 4.82 x 9.28 mm
15V 1A Voltage Regulators
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.2107
6668+
$0.20962
13336+
$0.20855
26672+
$0.20748
53344+
$0.2064