PDP SEO Portlet

MC7812CDTRKG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7812CDTRKG
Secondary Manufacturer Part#: MC7812CDTRKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7812CDTRKG is a 1A positive voltage regulator in 3 pin TO-263 package. This voltage regulator is monolithic integrated circuit designed as fixed voltage regulator for a wide variety of applications including local, on-card regulation. It employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heatsinking it can deliver output current in excess of 1A.

  • Input voltage of 35VDC
  • Internally limited power dissipation
  • Nominal output voltage of 12V
  • Operating temperature range from 0°C to 125°C
  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output voltage offered in 1.5%, 2% and 4% tolerance

Technical Attributes

Find Similar Parts

Description Value
4 %
35 V
14.5 V
35 V
92 °C/W
5 °C/W
Matte Tin
48 mV
60 mV
260
6.5 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
12 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
12V 1A Voltage Regulators
DPAK
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.12189
15000+
$0.1209
30000+
$0.12028
60000+
$0.11966
120000+
$0.11904