PDP SEO Portlet

MC7812CDTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7812CDTG
Secondary Manufacturer Part#: MC7812CDTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7812CDTG is a monolithic integrated circuits Positive Voltage Regulator designed as fixed-voltage regulator for a wide variety of applications including local and on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe area compensation
  • Output voltage offered in 1.5, 2 and 4% tolerance
  • 0 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
4 %
35 V
14.5 V
35 V
92 °C/W
5 °C/W
Matte Tin
48 mV
60 mV
260
6.5 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
12 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
12V 1A Voltage Regulators
DPAK
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.2295
5884+
$0.2244
11768+
$0.2193
23536+
$0.2142
47072+
$0.2091