PDP SEO Portlet

MC7812CD2TG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C

Manufacturer:onsemi
Avnet Manufacturer Part #: MC7812CD2TG
Secondary Manufacturer Part#: MC7812CD2TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC7812CD2TG is a Positive Linear Voltage Regulator, monolithic integrated circuit designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output voltage offered in 1.5%, 2% and 4% tolerance
  • Pb-free device

Technical Attributes

Find Similar Parts

Description Value
4 %
35 V
14.5 V
35 V
5 °C/W
Matte Tin
48 mV
60 mV
260
6.5 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
12 V
3D2PAK
3
Positive
10.24 x 9.35 x 4.57 mm
12V 1A Voltage Regulators
D2PAK
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2778  Mult:1  
USD $:
2778+
$0.243
5556+
$0.2376
11112+
$0.2322
22224+
$0.2268
44448+
$0.2214